104693-5

Heilind Number:AMP104693-5
Manufacturer:TE Connectivity
Manufacturer Number:104693-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 50/50 HDR DRST SFMNT .390

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104693-5
Series:AMPMODU 50/50 Grid
Amperage:4 A
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
Profile:Standard
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Post Size:.015 in
Mating Post Length:.12 in, 3.048 mm
Dielectric Withstanding Voltage:300 V AC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Stack Height:.39 in, 9.91 mm
PCB Contact Termination Area Plating Thickness:150 µin
Shrouded End Dimension:.036 in
Shrouded Sides:2
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:104693-5
SKU:AMP104693-5

Detailed Description

Enhance your PCB assembly with the AMPMODU 50/50 Grid Connector. This straight, surface-mount component features 50 gold-plated pin contacts, ensuring reliable signal transmission in industrial settings. With a pitch of 1.27mm, it offers precise connectivity on your printed circuit board. The thermoplastic housing, meeting UL 94V-0 standards, guarantees durability and safety. Operating within a wide temperature range of -65 to 105°C, it is suitable for diverse applications. Each package includes 15 connectors, conveniently housed in a tube. Trust in this high-quality connector for efficient and secure PCB mounting.