104693-6

Heilind Number:AMP104693-6
Manufacturer:TE Connectivity
Manufacturer Number:104693-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

60 50/50 HDR DRST SFMNT .390

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104693-6
Series:AMPMODU 50/50 Grid
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:60
Housing Color:Black
Mount Orientation:Vertical
Profile:Standard
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Post Size:.015 in
Mating Post Length:.12 in, 3.048 mm
Dielectric Withstanding Voltage:300 V AC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Stack Height:.39 in, 9.91 mm
PCB Contact Termination Area Plating Thickness:150 µin
Shrouded End Dimension:.036 in
Shrouded Sides:2
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:104693-6
SKU:AMP104693-6

Detailed Description

Enhance your PCB connections with the AMPMODU 50/50 Grid Connector, featuring a durable thermoplastic housing in sleek black. With two rows of 60 gold-plated pin contacts, this connector ensures reliable performance even in industrial environments. The surface-mount termination method and vertical mount orientation make installation a breeze, while the PCB retention with hold-down posts guarantees secure positioning. Meeting UL and CSA standards for flammability and performance, this connector offers peace of mind, with a 300 V AC dielectric withstanding voltage. Suitable for a wide temperature range from -65 to 105 °C, it's perfect for various applications. Upgrade your connectivity with this high-quality, shrouded PCB mount header.