104693-8

Heilind Number:AMP104693-8
Manufacturer:TE Connectivity
Manufacturer Number:104693-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

80 50/50 HDR DRST SFMNT .390

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104693-8
Series:AMPMODU 50/50 Grid
Amperage:4 A
Housing Material:Thermoplastic
Number of Contacts:80
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
Profile:Standard
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Post Size:.015 in
Mating Post Length:.12 in, 3.048 mm
Dielectric Withstanding Voltage:300 V AC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Stack Height:.39 in, 9.91 mm
PCB Contact Termination Area Plating Thickness:150 µin
Shrouded End Dimension:.036 in
Shrouded Sides:2
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:104693-8
SKU:AMP104693-8

Detailed Description

Introducing the AMPMODU 50/50 Grid Connector, a high-performance solution for your PCB connectivity needs. With a straight orientation and surface mount termination method, this connector is designed for seamless integration. Featuring 80 contacts in two rows, it offers reliable connectivity for your electronic applications. The thermoplastic housing, along with phosphor bronze contacts plated with gold, ensures durability and optimal signal transmission. Meeting CSA and UL standards, this connector guarantees safety and quality. Its compact design, with a pitch of 1.27mm, allows for efficient PCB layout. Suitable for industrial use, it operates in a wide temperature range from -65 to 105°C. Whether you're designing for power or signal transmission, the AMPMODU 50/50 Grid Connector is the perfect choice for your project.