| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104742-2 |
| Amperage: | 250 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver Over Nickel |
| Body Orientation: | Straight |
| Insulation Material: | Thermoplastic |
| Contact Length: | 1.231 in, 31.26 mm |
| Contact Amperage: | 250 A |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Underplating Material: | Nickel |
| Connector Height: | 17.91 mm, .705 in |
| Sealable: | No |
| Mating Alignment: | Yes |
| Mating Alignment Type: | Blindmate |
| Connector and Contact Terminate To: | Bus Bar |
| Contact Design: | Multiple Contact Band/CROWN BAND |
| Contact Transmits: | Power |
| Connector Length: | 1.342 in, 34.09 mm |
| Connector System: | Board-to-Bus Bar |
| Connector Product Type: | Pluggable Bus Bar Connector |
| Contact Style: | Socket |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | .356 in, 9.04 mm |
| PCB Mounting Style: | Through Hole - Screw |
| Hot Pluggable: | No |
| Standards Met: | UL 94V-0 UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104742-2 |
| SKU: | AMP104742-2 |
104742-2
Specifications
Detailed Description
PLUGGABLE BUS BAR 062F2 POWER CONNECTOR
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||

