104786-6

Heilind Number:AMP104786-6
Manufacturer:TE Connectivity
Manufacturer Number:104786-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

60 50/50 GRID DRST SFMNT RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104786-6
Series:AMPMODU 50/50 Grid
Amperage:4 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:60
Housing Color:Black
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.187 in, 4.75 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
Connector and Contact Terminate To:Printed Circuit Board
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Application Solder Feature:Board Standoff
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Material Flammability Standard:UL 94V-0
Part Aliases:104786-6
SKU:AMP104786-6

Detailed Description

Enhance connectivity with our AMPMODU 50/50 Grid connectors, designed for seamless integration in your electronic assemblies. Featuring a durable Liquid Crystal Polymer housing and gold-plated copper contacts, these surface-mount sockets ensure reliable performance in a variety of applications. With a straight body orientation and vertical mount, they offer easy installation and space-saving design. Meeting UL 94V-0 flammability standards, they guarantee safety and quality. With a pitch of 1.27mm (.05in) and 60 positions, these connectors provide efficient PCB-to-PCB connections. Whether for industrial or commercial use, trust in the robust construction and high standards of our connectors for your next project.