104891-3

Heilind Number:AMP104891-3
Manufacturer:TE Connectivity
Manufacturer Number:104891-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 50/50 GRID CABLE RCPT COVER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104891-3
Color:Black
Series:AMPMODU 50/50 Grid
Accessory Type:Cover
Number of Rows:2
Pitch:.05 in, 1.27 mm
Material:Polyester
Cover Type:Terminating
Row Spacing:.05 in, 1.27 mm
Number of Positions:30
Connector Cover Side:Front
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:104891-3
SKU:AMP104891-3

Detailed Description

Enhance the durability and safety of your PCB connectors with our AMPMODU 50/50 Grid Terminating Cover. This sleek black cover, made of UL 94V-0 compliant polyester, ensures reliable performance in industrial settings. With 30 positions and a pitch of 1.27mm, it provides a secure fit for your connectors. Designed for front-side installation, this cover is essential for protecting and maintaining the integrity of your board-to-board and backplane connections. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice for your projects. Upgrade your connector hardware with this essential accessory.