104892-3

Heilind Number:AMP104892-3
Manufacturer:TE Connectivity
Manufacturer Number:104892-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

30 50/50 GRID CBLE RECP W/LTCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104892-3
Series:AMPMODU 50/50 Grid
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:30
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:.691
Overall Length:1.078 ;27.38 mm
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Row Spacing:.05 in, 1.27 mm
Polarization:With
Cover Material:Polyester
Latch Material:Stainless Steel
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:30
Housing Color:Black
Insulation Resistance:5000 MΩ
Mating Retention Type:Latch
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
Contact Termination Plating Thickness:50 µin
Contact Underplating Material:Nickel
Connector Height:17.56 mm, .691 in
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Wire & Cable
Wire Size:28 AWG
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:1.078 in, 27.38 mm
Connector System:Cable-to-Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Connector Width:.284 in, 7.21 mm
Mating Connector Lock:With
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:104892-3
SKU:AMP104892-3

Detailed Description

The AMPMODU 50/50 Grid Connector Assembly is a reliable and versatile component for your signal transmission needs. With UL and CSA standards met, you can trust in its quality and performance. Featuring a housing made of durable thermoplastic and 30 contacts in a 2-row configuration, it offers secure connectivity for your applications. The insulation displacement crimp termination method ensures easy and efficient installation on ribbon cables. With a low voltage rating of 30 V AC and an amperage of 0.5 A, it is suitable for various circuit applications. The black housing color, along with a latch for mating retention, adds to its functionality. This connector is designed for cable-to-board connections and has a mating connector lock for added security. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it is suitable for industrial environments. The gold-plated contacts provide excellent signal transmission, making it ideal for data applications. With LR 7189 and E28476 certifications, you can be assured of its compliance with industry standards. Whether you're working on a new project or replacing an existing connector, this AMPMODU assembly is a reliable choice for your connectivity needs.