104892-5

Heilind Number:AMP104892-5
Manufacturer:TE Connectivity
Manufacturer Number:104892-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 50/50 GRID CBLE RECP W/LTCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104892-5
Series:AMPMODU 50/50 Grid
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:.691
Overall Length:40.08 ;40.08 mm
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Row Spacing:.05 in, 1.27 mm
Polarization:With
Cover Material:Polyester
Latch Material:Stainless Steel
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:50
Housing Color:Black
Insulation Resistance:5000 MΩ
Mating Retention Type:Latch
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
Contact Termination Plating Thickness:50 µin
Contact Underplating Material:Nickel
Connector Height:17.56 mm, .691 in
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Wire & Cable
Wire Size:28 AWG
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:1.578 in, 40.08 mm
Connector System:Cable-to-Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Connector Width:.284 in, 7.21 mm
Mating Connector Lock:With
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:104892-5
SKU:AMP104892-5

Detailed Description

Introducing our AMPMODU 50/50 Grid Connector Assembly, designed for seamless signal transmission in industrial settings. With a durable thermoplastic housing and UL/CSA standards compliance, this connector offers reliable performance. Featuring 50 contacts in a 2-row configuration, it ensures efficient data transfer. The insulation displacement crimp termination method simplifies installation on ribbon cables, while the polarization and latch mechanisms guarantee secure connections. Gold-plated contacts and nickel underplating provide excellent conductivity and corrosion resistance. Operating in a wide temperature range (-65 to 105°C), this connector is suitable for versatile applications. With LR 7189 and E28476 certifications, it meets stringent quality standards. Whether for PCB or cable-to-board connections, this connector is the ideal choice for your connectivity needs.