104893-1

Heilind Number:AMP104893-1
Manufacturer:TE Connectivity
Manufacturer Number:104893-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

10 50/50 GRID CABLE RECPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104893-1
Series:AMPMODU 50/50 Grid
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:10
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:15.94 mm[.628 in]
Overall Length:14.68 mm[.578 in]
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Row Spacing:.05 in, 1.27 mm
Cover Material:Polyester
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:10
Housing Color:Black
Insulation Resistance:5000 MΩ
Mating Retention Type:Polarized Lock
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
Contact Termination Plating Thickness:50 µin
Contact Underplating Material:Nickel
Connector Height:15.94 mm, .628 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Wire & Cable
Wire Size:28 AWG
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:14.68 mm, .578 in
Connector System:Cable-to-Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Connector Width:.284 in, 7.21 mm
Mating Connector Lock:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:104893-1
SKU:AMP104893-1

Detailed Description

Our AMPMODU 50/50 Grid Connector Assembly is a reliable solution for signal transmission in industrial applications. With UL and CSA standards met, it ensures quality and safety. Featuring a receptacle design with 10 contacts in 2 rows, it offers efficient connectivity. The LCP housing and phosphor bronze contacts provide durability and conductivity. Suitable for cable mount with insulation displacement crimp termination, it guarantees secure attachment. Operating in a wide temperature range, from -65 to 105°C (-85 to 221°F), it withstands harsh environments. Gold-plated contacts and keying ensure accurate mating alignment, while the polarized lock enhances retention. With a black housing and UL 94V-0 flammability rating, it meets stringent industry requirements. Ideal for use with 28 AWG ribbon cables, it is a crucial component for signal transmission in various electronic systems. With LR 7189 and E28476 certifications, it guarantees reliability.