104893-4

Heilind Number:AMP104893-4
Manufacturer:TE Connectivity
Manufacturer Number:104893-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

40 50/50 GRID CABLE RECPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104893-4
Series:AMPMODU 50/50 Grid
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:40
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:.628 ;15.94 mm
Overall Length:33.73 ;33.73 mm
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Row Spacing:.05 in, 1.27 mm
Cover Material:Polyester
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:40
Housing Color:Black
Insulation Resistance:5000 MΩ
Mating Retention Type:Polarized Lock
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
Contact Termination Plating Thickness:50 µin
Contact Underplating Material:Nickel
Connector Height:15.94 mm, .628 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Wire & Cable
Wire Size:28 AWG
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:1.328 in, 33.73 mm
Connector System:Cable-to-Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Connector Width:.284 in, 7.21 mm
Mating Connector Lock:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:104893-4
SKU:AMP104893-4

Detailed Description

Enhance your electronic connections with our AMPMODU 50/50 Grid Connector Assembly. Designed for optimal performance, this receptacle features 40 contacts in a 2-row configuration, perfect for signal transmission on ribbon cables. The IDC termination method ensures secure and efficient wire attachment, while the LCP housing and gold contact plating guarantee durability and reliable conductivity. With CSA and UL certifications, you can trust in the quality and safety of this industrial-grade connector, suitable for a wide range of applications. Whether you're assembling PCBs or connecting peripherals, this component offers seamless integration and superior performance. Explore the possibilities with our AMPMODU 50/50 Grid Connector Assembly.