| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104893-8 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .628 ;15.94 mm |
| Overall Length: | 2.328 ;59.13 mm |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .05 in, 1.27 mm |
| Cover Material: | Polyester |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Polarized Lock |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Contact Termination Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.94 mm, .628 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 28 AWG |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.328 in, 59.13 mm |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Connector |
| Connector Width: | .284 in, 7.21 mm |
| Mating Connector Lock: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104893-8 |
| SKU: | AMP104893-8 |
104893-8
| Heilind Number: | AMP104893-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 104893-8 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU 50/50 Grid Connector Assembly, a reliable and efficient solution for your signal transmission needs. With UL and CSA standards met, this receptacle features a durable LCP housing and 80 contacts, perfect for connecting ribbon cables in industrial applications. The insulation displacement crimp (IDC) termination method ensures easy and secure installation, while the phosphor bronze contact material and gold plating guarantee optimal signal transmission. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for demanding environments. Its black housing, along with a polyester cover, offers durability and protection. Trust in the AMPMODU 50/50 Grid for seamless connectivity in your PCB systems.

