| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104894-5 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | .5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.27 mm |
| Contact Amperage: | .5 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin-Lead over Nickel |
| Post Size: | .015 in |
| Mating Post Length: | .12 in, 3.048 mm |
| Dielectric Withstanding Voltage: | 300 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Shrouded End Dimension: | .036 in |
| Shrouded Sides: | 1 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104894-5 |
| SKU: | AMP104894-5 |
104894-5
Specifications
Detailed Description
Introducing the AMPMODU 50/50 Grid Series, a high-quality PCB pin header for efficient and reliable connectivity in industrial applications. With 50 contacts arranged in two rows, this connector offers optimal performance in a right-angle mount orientation. Engineered for durability, it features a thermoplastic housing in black, meeting UL 94V-0 flammability standards. The contact material is brass with gold plating, ensuring low contact resistance and enhanced signal integrity. With a pitch of 1.27mm (.05 in) and a current rating of .5A, it is suitable for various PCB configurations. Operating in a wide temperature range from -65 to 105°C, this connector guarantees stable performance in harsh environments. With features like PCB retention with hold-down posts and keyed mating alignment, it offers easy and secure board-to-board connections. RoHS compliant and designed for long-term use, this connector is the perfect choice for demanding industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | PCN-25-265732 - End o f Life with Replacement. LTB 3/31/26 | Download | |||

