104894-6

Heilind Number:AMP104894-6
Manufacturer:TE Connectivity
Manufacturer Number:104894-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

60 50/50 GRID RA HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104894-6
Series:AMPMODU 50/50 Grid
Amperage:.5 A
Housing Material:Thermoplastic
Number of Contacts:60
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Right Angle
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:60
Housing Color:Black
Mount Orientation:Right Angle
Profile:Standard
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Post Size:.015 in
Mating Post Length:.12 in, 3.048 mm
Dielectric Withstanding Voltage:300 V AC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Application Solder Feature:Board Standoff
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin
Shrouded End Dimension:.036 in
Shrouded Sides:1
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:104894-6
SKU:AMP104894-6

Detailed Description

Introducing the AMPMODU 50/50 Grid PCB Pin Header, a reliable and versatile connector for your electronic projects. With a housing made of durable thermoplastic and right-angle body orientation, it offers secure surface mounting. Featuring 60 brass contacts in a 2-row configuration, it ensures efficient signal transmission. This connector meets stringent CSA and UL standards for safety and performance, with a contact rating of 0.5 A and a voltage rating of 30 V AC. Gold plating on the contact mating area guarantees excellent conductivity, while the tin-lead plating on the PCB contact terminals ensures reliable solder connections. With its industrial-grade design and wide operating temperature range of -65 to 105 °C, this connector is ideal for various applications. The shrouded header type and PCB mount assembly make it easy to integrate into your circuit board designs. Trust in the AMPMODU 50/50 Grid for seamless connectivity in your electronic systems.