104894-7

Heilind Number:AMP104894-7
Manufacturer:TE Connectivity
Manufacturer Number:104894-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70 50/50 GRID RA HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104894-7
Series:AMPMODU 50/50 Grid
Amperage:.5 A
Housing Material:Thermoplastic
Number of Contacts:70
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Right Angle
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:70
Housing Color:Black
Mount Orientation:Right Angle
Profile:Standard
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Post Size:.015 in
Mating Post Length:.12 in, 3.048 mm
Dielectric Withstanding Voltage:300 V AC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Application Solder Feature:Board Standoff
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin
Shrouded End Dimension:.036 in
Shrouded Sides:1
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:104894-7
SKU:AMP104894-7

Detailed Description

Enhance your PCB connectivity with the AMPMODU 50/50 Grid series. This right-angle, surface-mount header features 70 gold-plated brass contacts in a 2-row configuration, ensuring reliable performance in industrial applications. With a pitch of 1.27mm (.05in) and a voltage rating of 30V AC, it meets stringent CSA and UL standards for safety and quality. The thermoplastic housing in black color with UL 94V-0 flammability rating offers durability in harsh environments. Designed for PCB mounting, it provides secure retention with hold-down posts and tin-lead plating over nickel for optimal conductivity. Operating temperature range of -65 to 105°C and ECCN classification as EAR99 make it suitable for a wide range of electronic systems. Upgrade your board design with this high-quality, RoHS-compliant connector for seamless integration.