104895-5

Heilind Number:AMP104895-5
Manufacturer:TE Connectivity
Manufacturer Number:104895-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 50/50 GRID RA HDR W/LTCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104895-5
Series:AMPMODU 50/50 Grid
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Right Angle
Profile:Standard
Mating Retention Type:Latching
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Latch
Connector and Contact Terminate To:Printed Circuit Board
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Post Size:.015 in
Mating Post Length:.12 in, 3.048 mm
Dielectric Withstanding Voltage:300 V AC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Application Solder Feature:Board Standoff
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin
Shrouded End Dimension:.036 in
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:104895-5
SKU:AMP104895-5

Detailed Description

Enhance your PCB connectivity with this AMPMODU 50/50 Grid connector, designed for reliable performance in industrial settings. Featuring a housing made of UL 94V-0 rated LCP, it offers durability and safety. With two rows of 50 gold-plated contacts, each capable of carrying 0.5 A at 30 V AC, this connector ensures efficient power transmission. Its right-angle mount orientation and surface-mount termination method make it suitable for various PCB applications. The shrouded header design with latching mating retention provides secure and precise connections. Operating in a wide temperature range from -65 to 105 °C, it guarantees stability in harsh environments. With features like PCB retention with hold-down posts and board standoff soldering, it facilitates easy and secure assembly. RoHS compliance and high-quality materials like brass and nickel ensure environmental sustainability and long-term reliability. Perfect for use in electronic devices, this connector is a must-have for your PCB projects.