104917-1

Heilind Number:AMP104917-1
Manufacturer:TE Connectivity
Manufacturer Number:104917-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

16 MOD IV HSG COMP W/LATCH POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104917-1
Series:AMPMODU IV/V
Connector Type:Housing
Gender:Receptacle
Number of Contacts:16
Number of Rows:2
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Number of Positions:16
Housing Color:Black
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Connector Product Type:Connector
Mating Connector Lock:With
Part Aliases:104917-1
SKU:AMP104917-1

Detailed Description

Enhance your industrial connectivity with this AMPMODU IV/V Housing Receptacle. Designed for optimal performance, this connector features 16 contacts arranged in 2 rows with a pitch of 2.54mm (.1 in). The black housing includes strain relief for secure cable termination, ensuring reliable signal transmission. With a polarization mating alignment, it guarantees a proper fit with compatible connectors. RoHS compliant and suitable for wire and cable termination, this connector is a versatile solution for your PCB assembly needs. Trust in its quality and durability for seamless connectivity in your electronic applications.