104920-2

Heilind Number:AMP104920-2
Manufacturer:TE Connectivity
Manufacturer Number:104920-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

03 MTE RCPT HSG SR LATCH .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104920-2
Color:Black
Series:AMPMODU MTE
Connector Type:Housing
Gender:Receptacle
Housing Material:Polycarbonate - GF
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:3
Housing Color:Black
Insulation Resistance:5000 MΩ
Mating Retention Type:Latch
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
Connector Height:.2 in
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Inline
Connector Length:7.56 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Material Flammability Standard:UL 94V-0
Part Aliases:104920-2
SKU:AMP104920-2

Detailed Description

Introducing the AMPMODU MTE series black housing connector, designed for reliable and efficient connectivity in industrial applications. This receptacle features a single row with three positions, perfect for wire and cable termination via crimp or IDC methods. The housing, made of UL 94V-0 rated polycarbonate with copper alloy contacts, ensures high performance and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 267V AC, this connector is suitable for a wide range of electronic systems. Its operating temperature range of -65 to 105°C and compliance with RoHS regulations make it ideal for environmentally sensitive projects. The connector's compact size, measuring just .2 inches in height and 7.56mm in length, allows for easy integration into PCB assemblies. Featuring a latching mating retention system and alignment mechanism, it guarantees secure and accurate connections. Whether for panel or PCB mounting, this AMPMODU MTE connector offers a versatile solution for your connectivity needs.