| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104920-3 |
| Color: | Black |
| Series: | AMPMODU MTE |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polycarbonate - GF |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .2 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 10.1 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104920-3 |
| SKU: | AMP104920-3 |
104920-3
| Heilind Number: | AMP104920-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 104920-3 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our AMPMODU MTE Receptacle Housing in sleek black. Crafted from durable Polycarbonate-GF, this connector boasts a single row design with four positions, ideal for streamlined installations. Its versatile termination methods, including Crimp and Insulation Displacement Crimp (IDC), ensure secure connections. The copper alloy Socket contacts, meeting UL 94V-0 flammability standards, guarantee high performance and safety. Operating in a wide temperature range from -65 to 105°C, this industrial-grade connector is perfect for demanding environments. With features like mating retention and alignment latches, it offers easy and reliable mating. RoHS compliant and boasting 600V AC dielectric withstanding voltage, it's a dependable choice for various applications. Upgrade your connectivity setup with this essential Connector.

