104920-4

Heilind Number:AMP104920-4
Manufacturer:TE Connectivity
Manufacturer Number:104920-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

05 MTE RCPT HSG SR LATCH .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104920-4
Color:Black
Series:AMPMODU MTE
Connector Type:Housing
Gender:Receptacle
Housing Material:Polycarbonate - GF
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:5
Housing Color:Black
Insulation Resistance:5000 MΩ
Mating Retention Type:Latch
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
Connector Height:.2 in
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Inline
Connector Length:12.64 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Material Flammability Standard:UL 94V-0
Part Aliases:104920-4
SKU:AMP104920-4

Detailed Description

Enhance your industrial connectivity with our AMPMODU MTE series black housing receptacle connector. Engineered for reliability, this connector features a single row design with five socket contacts for seamless wire and cable termination. The housing, made of UL 94V-0 rated polycarbonate with 600V AC dielectric withstanding voltage, ensures high performance in demanding environments. With a pitch of 2.54mm (.1 in) and operating temperature range of -65 to 105 °C, it offers versatility for various applications. Its IDC and crimp termination methods, along with Latch mating retention and connector lock types, guarantee secure connections. Whether for PCB or panel mounting, this connector is a dependable choice. RoHS compliant and with 5000 MΩ insulation resistance, it meets stringent quality standards. Elevate your connectivity solutions with this durable and efficient PCB socket receptacle.