1050799-1

Heilind Number:AMP1050799-1
Manufacturer:TE Connectivity
Manufacturer Number:1050799-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2001 8304 92

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1050799-1
Series:AMP SMA
Gender:Plug
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Mating Type:Threaded
Seal Type:Interfacial Seal
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
Cable Type:RG 402 Semi-Rigid
Contact Configuration:Captivated Contacts
Number of Positions:1
Interface:SMA
Port Configuration:Single Port
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Wire Termination Style:Crimp
Connector and Contact Terminate To:Wire and Cable
Ferrule Material:Stainless Steel
Ferrule Plating:Passivated
Number of Coaxial Contacts:1
Body Finish:Passivated
Cable Connector Orientation:Straight
Crimp Type:Compression
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Dielectric Material:PTFE
Connector Length:14.43 mm, .568 in
Coupling Nut Material:Stainless Steel
Coupling Nut Plating Finish:Passivated
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.354 in, 8.99 mm
Military Category:B
Product Grade:Military
Connector Product Type:Connector Assembly
Part Aliases:M39012/79B3104
SKU:AMP1050799-1

Detailed Description

Enhance your RF connectivity with this high-performance SMA Plug connector from our AMP SMA series. Designed for demanding applications in Aerospace Defense & Marine industries, this connector features a durable stainless steel body with passivated finish for reliable performance in harsh environments. With a crimp termination method and captivated contacts, it ensures secure and efficient cable mounting. Operating at an impressive frequency of 18 GHz and 50 Ω impedance, it guarantees seamless signal transmission. The connector's straight orientation, compression crimp type, and interfacial seal make it ideal for single-port applications. RoHS compliant and meeting military-grade standards, it offers peace of mind in terms of quality and environmental responsibility. Upgrade your RF systems with this essential connector assembly for optimal performance and durability.