| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1050859-1 |
| Series: | AMP SMA |
| Gender: | Jack |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold Over Nickel |
| Mating Type: | Threaded |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | SMA |
| Body Material: | Stainless Steel |
| Cable Type: | RG 405 |
| Contact Configuration: | Not Captivated |
| Number of Positions: | 1 |
| Interface: | SMA |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Sealable: | No |
| Wire Termination Style: | Solder |
| Connector and Contact Terminate To: | Wire and Cable |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold over Nickel |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | TFE Fluorocarbon |
| Connector Length: | 12.7 mm, .5 in |
| Contact Captivation Method: | Screw |
| Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
| Connector System: | Cable to Cable |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 1050859-1 |
| SKU: | AMP1050859-1 |
1050859-1
Specifications
Detailed Description
Experience seamless and reliable RF connectivity with our SMA Jack connector, designed for high-frequency applications up to 18 GHz. Featuring a durable stainless steel body and gold-plated beryllium copper contacts, this cable mount connector ensures optimal performance in demanding environments. With a straight cable orientation and solder wire termination, installation is quick and efficient. Its single-port configuration and threaded mating type make it ideal for a wide range of RF applications. RoHS compliant and operating temperature range of -65 to 125°C (-85 to 257°F), this SMA connector is a must-have for your connectivity needs.

