1053374-1

Heilind Number:AMP1053374-1
Manufacturer:TE Connectivity
Manufacturer Number:1053374-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2062 8002 90

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1053374-1
Series:AMP SMA
Gender:Jack
Mount Type:Board Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Mating Type:Threaded
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Body Material:Stainless Steel
Contact Configuration:Captivated Contacts
Number of Positions:1
Mount Orientation:Vertical
Interface:SMA
Port Configuration:Single Port
Tail Length:.125 in, 3.2 mm
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Connector and Contact Terminate To:Printed Circuit Board
Number of Coaxial Contacts:1
Body Finish:Plated
Body Plating Material:Gold
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Dielectric Material:PTFE
Height Above PC Board:.375 in, 9.5 mm
Connector Length:.375 in, 9.53 mm
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.354 in, 8.99 mm
Connector Product Type:Connector Assembly
Part Aliases:M39012/93-3002
SKU:AMP1053374-1

Detailed Description

Experience seamless connectivity with our AMP SMA Jack connector, designed for board mount applications. Crafted for optimal performance, this connector features captivated contacts with gold plating on beryllium copper, ensuring reliable signal transmission. With a straight body orientation and threaded mating type, it offers a secure fit for high-frequency operations up to 18 GHz. Constructed with durable stainless steel and PTFE dielectric material, it guarantees longevity even in harsh environments. Measuring at .375 inches in length and .354 inches in diameter, it is compact yet efficient. RoHS compliant and suitable for aerospace, defense, and marine industries, this SMA connector is a versatile solution for your connectivity needs.