1055692-1

Heilind Number:AMP1055692-1
Manufacturer:TE Connectivity
Manufacturer Number:1055692-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2367 5016 54 OSMT PLUG,2500/RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1055692-1
Series:SSRT
Gender:Plug
Mount Type:Board Mount
Termination Method:Surface Mount
Mating Type:Snap-On
Impedance:50 Ω
Operating Frequency:6 GHz
Body Material:Polyphenylene Sulfide (PPS)
Package Quantity:2500
Number of Positions:1
Mount Orientation:Vertical
Interface:SSMT
GPL:835
Port Configuration:Single Port
Packaging:Tape & Reel
Operating Temperature Range:,
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4459
Number of Coaxial Contacts:1
Cable Entry:Slotted Single Direction
Body Finish:Plated
Body Plating Material:Gold
Center Contact Plating Material:Gold over Nickel
Center Contact Material:Copper Alloy
Detent:Without
Height Above PC Board:.118 in, 3 mm
Connector System:Cable to Cable
Part Aliases:2367-5016-54 1055692-1
SKU:AMP1055692-1

Detailed Description

Introducing a high-performance SSRT series RF Coaxial Connector, designed for seamless board mount installation in a variety of electronic applications. With a surface mount termination method and snap-on mating type, this connector offers easy and secure connectivity. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, it ensures reliable signal transmission. The body, made of Polyphenylene Sulfide (PPS), provides durability and stability in operation. With a package quantity of 2500, it is suitable for bulk production needs. RoHS compliant and lead-free solder processes compatible, this connector meets environmental standards without compromising performance. Ideal for single-port configurations, it features a vertical mount orientation and SSMT interface. Whether in telecommunications, aerospace, or industrial applications, this RF connector guarantees optimal signal integrity and longevity.