1056522-1

Heilind Number:AMP1056522-1
Manufacturer:TE Connectivity
Manufacturer Number:1056522-1
ECAD Model:
3D Model

Description:

2902 5006 62

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1056522-1
Series:AMP SMP
Connector Type:SMP
Gender:Jack
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Beryllium Copper
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Body Finish:Plated
Body Plating Material:Gold
Coupling Type:Push-on
SKU:AMP1056522-1

Detailed Description

Elevate your RF coaxial connectivity with our high-performance SMP Jack connector. Designed for exceptional signal integrity, this connector features a robust body crafted from beryllium copper, with a durable gold-plated finish. With a 50 ohm impedance and operating frequency up to 40 GHz, it ensures reliable performance in demanding applications. The push-on coupling type and cable mount design offer easy installation, while solder termination with gold-plated beryllium copper contacts guarantees secure connections. Operating seamlessly in extreme temperatures ranging from -65 to 165°C (-85 to 329°F), this connector is ideal for aerospace, defense, and telecommunications industries. Rest assured, it also meets RoHS compliance standards, making it a sustainable choice for your projects. Upgrade to our SMP Jack connector and experience seamless RF connectivity like never before.