| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1057088-1 |
| Gender: | Plug |
| Contact Plating: | Gold |
| Mating Type: | Threaded |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 27 GHz |
| RF Connector Type: | N Type |
| Body Material: | Stainless Steel |
| Cable Type: | RG 402 Semi-Rigid |
| Contact Configuration: | Not Captivated |
| Number of Positions: | 1 |
| Interface: | N Type |
| GPL: | 974 |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Sealable: | Yes |
| Wire Termination Style: | Solder |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 4457 |
| Number of Coaxial Contacts: | 1 |
| Collar Type: | Knurl |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Hex |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | TFE Fluorocarbon |
| Coupling Nut Material: | Stainless Steel |
| Mated Outer Diameter (Approximate): | 19.05 mm, .75 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Cable |
| Part Aliases: | 1057088-1 |
| SKU: | AMP1057088-1 |
1057088-1
| Heilind Number: | AMP1057088-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1057088-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your data and device connectivity with this high-quality N Type RF Coaxial Connector. Designed for seamless cable-to-cable integration, this connector boasts a durable stainless steel body and gold-plated brass contacts, ensuring reliable performance. With an impedance of 50 Ω and an operating frequency of up to 27 GHz, it is ideal for high-speed transmission in commercial applications. The straight orientation and threaded mating type provide secure connections, while the gasket seal guarantees protection against environmental factors. Featuring TFE Fluorocarbon dielectric material and a plated body finish, this connector is built to withstand harsh operating conditions. Upgrade your connectivity setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | PCN-21-122440 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download | |||

