| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1057341-1 |
| Mount Type: | Bulkhead |
| Contact Material: | Beryllium Copper |
| Body Orientation: | Straight |
| Body Material: | Stainless Steel |
| Connector A Type: | OSM |
| Connector A Gender: | Jack |
| Connector B Type: | OSN |
| Connector B Gender: | Jack |
| Number of Positions: | 1 |
| GPL: | 835 |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3513 |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Dielectric Material: | TFE Fluorocarbon |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Part Aliases: | 3080-2240-00 1057341-1 |
| SKU: | AMP1057341-1 |
1057341-1
| Heilind Number: | AMP1057341-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1057341-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal transmission with our high-performance RF Coaxial Connector. Crafted with precision from durable beryllium copper and stainless steel, this connector ensures reliable connectivity in demanding environments. Its straight body orientation and bulkhead mount type offer seamless integration, while the TFE fluorocarbon dielectric material guarantees optimal signal transmission. Featuring gold-plated Beryllium Copper center contacts, this connector is designed for maximum conductivity. RoHS compliant and suitable for various wire-to-wire applications, it's a versatile choice for any project. Upgrade your connectivity with our RF Coaxial Connector today.

