| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1057377-1 |
| Series: | AMP SMA |
| Mount Type: | Bulkhead |
| Contact Material: | Beryllium Copper |
| Body Orientation: | Straight |
| Body Material: | Stainless Steel |
| Connector A Type: | N |
| Connector A Gender: | Plug |
| Connector B Type: | SMA |
| Connector B Gender: | Jack |
| Number of Positions: | 1 |
| GPL: | 835 |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3513 |
| Gasket Material: | Silicone Rubber |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Dielectric Material: | TFE Fluorocarbon |
| Coupling Nut Material: | Stainless Steel |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Part Aliases: | 3082-2240-00 1057377-1 |
| SKU: | AMP1057377-1 |
1057377-1
| Heilind Number: | AMP1057377-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1057377-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with our AMP SMA Series connector. Crafted with precision and durability in mind, this straight bulkhead mount connector features a stainless steel body and beryllium copper contacts, ensuring reliable performance in demanding environments. With TFE Fluorocarbon dielectric material and gold-plated center contacts, signal integrity is maintained at all times. Whether you're working with wire and cable or engaging in wire-to-wire applications, this connector, compliant with RoHS standards, guarantees both quality and compliance. Suitable for a wide range of circuit applications, it's the perfect choice for professionals in need of top-tier RF coaxial connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2081562-1 | ![]() |


