| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1057679-1 |
| Series: | Raychem RTD |
| Gender: | Jack |
| Mount Type: | Bulkhead |
| Termination Method: | Solder Terminal |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Threaded |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 15 GHz |
| Body Material: | Stainless Steel |
| Cable Type: | RG 405 Semi-Rigid |
| Number of Positions: | 1 |
| Interface: | TNC |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Sealable: | Yes |
| Wire Termination Style: | Solder Terminal |
| Connector and Contact Terminate To: | Wire and Cable |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | TFE Fluorocarbon |
| Coupling Nut Material: | Stainless Steel |
| Mated Outer Diameter (Approximate): | 16.256 mm, .64 in |
| Product Grade: | Military |
| Connector System: | Cable to Panel |
| Part Aliases: | 3104-7985-00 1057679-1 |
| SKU: | AMP1057679-1 |
1057679-1
Specifications
Detailed Description
Enhance your RF connectivity with our Raychem RTD series Bulkhead Jack connector. Designed for seamless integration in high-frequency applications, this TNC interface connector boasts a 50 Ω impedance and operates at an impressive 15 GHz frequency. Crafted with precision, it features a durable Stainless Steel body and Gold-plated Beryllium Copper contacts, ensuring reliable performance in harsh environments. With a solder terminal termination method and RG 405 Semi-Rigid cable compatibility, it offers secure and efficient signal transmission. Perfect for military-grade setups, this connector is RoHS compliant and guarantees quality and compliance. Elevate your cable to panel connections with ease and confidence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021905-2 - oObsolete no replacement. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. LTB 1/14/22 | Download | |||
| 01/14/2022 | PCN-21-122440 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download | |||

