| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1057699-1 |
| Series: | Raychem RTD |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Solder Terminal |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Threaded |
| Impedance: | 50 Ω |
| Operating Frequency: | 15 GHz |
| Body Material: | Stainless Steel |
| Cable Type: | RG 405 Semi-Rigid |
| Number of Positions: | 1 |
| Interface: | TNC |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Panel Mount Type: | Flange |
| Sealable: | No |
| Wire Termination Style: | Solder Terminal |
| Connector and Contact Terminate To: | Wire and Cable |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | TFE Fluorocarbon |
| Mated Outer Diameter (Approximate): | 16.256 mm, .64 in |
| Product Grade: | Military |
| Connector System: | Cable to Panel |
| Part Aliases: | 1057699-1 |
| SKU: | AMP1057699-1 |
1057699-1
Specifications
Detailed Description
Introducing the 1057699-1, a durable and high-performance RF coaxial connector designed for military-grade applications. With a single port configuration and straight cable connector orientation, this connector features a TNC interface and RG 405 Semi-Rigid cable type for optimal signal transmission. The stainless steel body with plated finish ensures longevity, while the solder terminal termination method guarantees secure connections. Operating at frequencies up to 15 GHz, this connector is suitable for demanding environments. RoHS compliant and featuring gold plating for enhanced conductivity, it meets the strictest quality standards. Perfect for panel mounting with its flange feature, the 1057699-1 is the ideal choice for reliable RF connectivity in aerospace, defense, and other hi-rel industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | PCN-21-122440 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download | |||

