| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1057780-1 |
| Gender: | Jack |
| Mount Type: | Panel |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Threaded |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| Body Material: | Brass |
| Number of Positions: | 1 |
| Interface: | TNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Panel Mount Type: | Flange |
| Sealable: | No |
| Wire Termination Style: | Solder |
| GPL Description: | Data and Devices |
| Product Code: | 4442 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | TFE Fluorocarbon |
| Contact Captivation Method: | Epoxy |
| Mated Outer Diameter (Approximate): | 16.256 mm, .64 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Panel |
| Part Aliases: | 3152-1201-10 1057780-1 |
| SKU: | AMP1057780-1 |
1057780-1
Specifications
Detailed Description
Enhance your connectivity with this high-performance RF coaxial connector, designed for seamless data and device integration. With a single port configuration and a durable brass body, it ensures reliable signal transmission in demanding environments. The threaded interface and TNC connection make for easy installation on panels, while the 50 Ω impedance and 4 GHz operating frequency guarantee optimal performance. Featuring gold-plated contacts and beryllium copper construction, it offers superior conductivity and durability. RoHS compliant and suitable for commercial use, this connector is a versatile solution for a variety of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1337544-0 | ![]() | |
| TE Connectivity 5225555-5 | ![]() | |
| TE Connectivity 5225555-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | PCN-21-122437B - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available.Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download | |||


