| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1057853-1 |
| Mount Type: | Bulkhead |
| Contact Material: | Beryllium Copper |
| Body Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| Body Material: | Stainless Steel |
| Connector A Type: | TNC |
| Connector A Gender: | Plug |
| Connector B Type: | OSM |
| Connector B Gender: | Jack |
| Number of Positions: | 1 |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Gasket Material: | Silicone Rubber |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Dielectric Material: | TFE Fluorocarbon |
| Coupling Nut Material: | Stainless Steel |
| Connector System: | Wire to Wire |
| Part Aliases: | 3182-2240-00 1057853-1 |
| SKU: | AMP1057853-1 |
1057853-1
Specifications
Detailed Description
Experience seamless connectivity with our high-performance Bulkhead RF Coaxial Adapter. Crafted with precision using top-grade materials like Beryllium Copper and Stainless Steel, this adapter ensures reliable signal transmission in demanding environments. With a straight body orientation and TNC plug to OSM jack configuration, it guarantees a secure and efficient connection. Operating at a frequency of 11 GHz with an impedance of 50 Ω, it is perfect for power and signal applications. The gold-plated Beryllium Copper center contact, along with TFE Fluorocarbon dielectric material, guarantees low signal loss and high durability. Suitable for wire-to-wire installations, this adapter complies with RoHS regulations, making it a sustainable choice for your connectivity needs. Elevate your RF setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | PCN-21-122437B - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available.Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download | |||

