1058117-1

Heilind Number:AMP1058117-1
Manufacturer:TE Connectivity
Manufacturer Number:1058117-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3284 2240 00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1058117-1
Mount Type:Bulkhead
Contact Material:Beryllium Copper
Contact Plating:Nickel
Body Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 GHz
Body Material:Brass, Stainless Steel
Connector A Type:BNC
Connector A Gender:Jack
Connector B Type:OSM
Connector B Gender:Jack
Number of Positions:1
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Gasket Material:Silicone Rubber
Body Plating Material:Nickel
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Dielectric Material:TFE Fluorocarbon
Connector System:Wire to Wire
Part Aliases:1058117-1
SKU:AMP1058117-1

Detailed Description

The 1058117-1 Bulkhead RF Coaxial Adapter is a high-performance connector designed for seamless signal transmission in demanding environments. Featuring a 50 Ω impedance and operating frequency of 4 GHz, this adapter ensures reliable connectivity in critical applications. Constructed with durable Brass and Stainless Steel body materials, and TFE Fluorocarbon dielectric, it offers exceptional durability and performance. The Beryllium Copper center contact with Gold plating guarantees low signal loss and optimal conductivity. With a wide operating temperature range of -65 to 125°C (-85 to 257°F) and RoHS compliance, this adapter is suitable for various industrial and commercial uses. Suitable for wire and cable termination, it is ideal for power and signal circuit applications. The straight body orientation, along with Nickel plating and Silicone Rubber gasket material, ensures secure and reliable connections. The BNC to OSM connector types, both Jack genders, provide versatility in connectivity options. Trust the 1058117-1 for high-quality RF coaxial connections that meet your performance needs.