1059060-1

Heilind Number:AMP1059060-1
Manufacturer:TE Connectivity
Manufacturer Number:1059060-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4034 7196 00,OSMM CABLE JACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1059060-1
Series:OSMM
Gender:Jack
Mount Type:Bulkhead
Termination Method:Crimp
Contact Material:Beryllium Copper
Contact Plating:Gold
Mating Type:Threaded
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
Cable Type:RG-196
Number of Positions:1
Interface:OSMM
Port Configuration:Single Port
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Additional Features:Shrink Tubing
Wire Termination Style:Crimp
Connector and Contact Terminate To:Wire and Cable
Ferrule Material:Copper Alloy
Ferrule Plating:Gold over Copper
Number of Coaxial Contacts:1
Body Finish:Plated
Body Plating Material:Gold
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Dielectric Material:PTFE
Contact Captivation Method:Solder
Mated Outer Diameter (Approximate):.216 in, 5.49 mm
Part Aliases:4034-7196-00 1059060-1
SKU:AMP1059060-1

Detailed Description

Enhance your RF connectivity with our high-performance OSMM series bulkhead connector. Designed for aerospace, defense, and marine applications, this single-port connector features a durable stainless steel body with gold plating for reliable signal transmission. With a mating type of threaded and termination method of crimp, it ensures secure connections in demanding environments. Operating at up to 18 GHz and with an impedance of 50 Ω, it guarantees efficient signal transfer. The inclusion of shrink tubing and solder contact captivation further enhances its durability and performance. RoHS compliant and suitable for use in extreme temperatures ranging from -65 to 165°C (-85 to 329°F), this connector is a versatile solution for your RF coaxial connectivity needs.