1059063-1

Heilind Number:AMP1059063-1
Manufacturer:TE Connectivity
Manufacturer Number:1059063-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4037 7196 00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1059063-1
Series:OSMM
Gender:Plug
Termination Method:Crimp
Contact Material:Beryllium Copper
Contact Plating:Gold
Mating Type:Threaded
Seal Type:O-Ring
Impedance:50 Ω
Operating Frequency:18 GHz
Body Material:Stainless Steel
Cable Type:RG-196
Number of Positions:1
Interface:OSMM
Port Configuration:Single Port
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Additional Features:Shrink Tubing
Wire Termination Style:Crimp
Connector and Contact Terminate To:Wire and Cable
Ferrule Material:Copper Alloy
Ferrule Plating:Gold over Copper
Number of Coaxial Contacts:1
Gasket Material:Silicone Rubber
Body Finish:Plated
Body Plating Material:Gold
Cable Connector Orientation:Right Angle
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Dielectric Material:PTFE
Coupling Nut Material:Stainless Steel
Coupling Nut Plating Material:Gold over Nickel
Contact Captivation Method:Epoxy
Mated Outer Diameter (Approximate):.216 in, 5.49 mm
Part Aliases:4037-7196-00 1059063-1
SKU:AMP1059063-1

Detailed Description

Experience seamless connectivity with our high-performance OSMM series RF Coaxial Connector. Specifically designed for aerospace, defense, and marine applications, this connector ensures reliable signal transmission even in demanding environments. Featuring a threaded mating type with a single port configuration, it guarantees secure and efficient connections. The durable stainless steel body with gold plating offers excellent corrosion resistance, while the beryllium copper contacts with gold plating ensure optimal signal integrity. With an impedance of 50 Ω and an operating frequency of 18 GHz, it meets the stringent requirements of modern communication systems. The connector is RoHS compliant and operates flawlessly in a wide temperature range from -65 to 125°C (-85 to 257°F), making it suitable for a variety of industrial and military applications. Whether you're in the field or in the lab, trust in our RF Coaxial Connector to deliver unmatched performance.