1059169-1

Heilind Number:AMP1059169-1
Manufacturer:TE Connectivity
Manufacturer Number:1059169-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4181 2241 00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1059169-1
Mount Type:Bulkhead
Body Orientation:Straight
Body Material:Stainless Steel
Connector A Type:TNC
Connector A Gender:Plug
Connector B Type:OSM
Connector B Gender:Plug
Number of Positions:1
Circuit Application:Power & Signal
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Gasket Material:Silicone Rubber
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Dielectric Material:TFE Fluorocarbon
Coupling Nut Material:Stainless Steel
Connector System:Wire to Wire
Part Aliases:4181-2241-00 1059169-1
SKU:AMP1059169-1

Detailed Description

Enhance your connectivity with this high-quality bulkhead RF coaxial adapter. Crafted from durable stainless steel for reliable performance, its straight body orientation ensures seamless installation. Featuring a TNC plug on one end and an OSM plug on the other, this adapter is perfect for power and signal applications. With gold-plated center contacts and beryllium copper construction, it guarantees optimal conductivity. The TFE fluorocarbon dielectric and silicone rubber gasket provide excellent insulation and sealing. Compliant with RoHS standards, it offers peace of mind for environmentally conscious users. Upgrade your wire-to-wire connections with this essential component.