1059566-1

Heilind Number:AMP1059566-1
Manufacturer:TE Connectivity
Manufacturer Number:1059566-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4551 1352 02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1059566-1
Series:AMP OSP Miniature Modular
Gender:Plug
Mount Type:Panel
Contact Material:Beryllium Copper
Contact Plating:Gold
Mating Type:Push-On
Seal Type:Interfacial Seal
Pin Diameter:1.27 mm
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:OSP
Body Material:Stainless Steel
Number of Positions:1
Interface:OSP
Port Configuration:Single Port
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Panel Mount:Front Mount
Panel Mount Type:Flange
Sealable:No
Number of Coaxial Contacts:1
Terminal Length:12.40 mm, .488 in
Gasket Material:Fluorosilicone
Body Finish:Passivated
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Dielectric Material:PTFE
Number of Panel Mounting Holes:2
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.3 in, 7.62 mm
Panel Attachment Style:Front Mount
Part Aliases:4551-1352-02 1059566-1
SKU:AMP1059566-1

Detailed Description

Experience seamless connectivity with our AMP OSP Miniature Modular RF Coaxial Connector, designed for high-performance applications in aerospace, defense, and marine industries. This plug-type connector features a single port configuration and push-on mating type, ensuring quick and reliable connections. With an impedance of 50 Ω and operating frequency up to 18 GHz, it guarantees efficient signal transmission. Constructed with beryllium copper contacts and gold plating, it offers superior conductivity and durability. The stainless steel body, passivated finish, and fluorosilicone gasket provide excellent resistance to harsh environments. Suitable for front panel mounting with a flange feature, it is ideal for use in demanding settings. RoHS compliant and operating temperature range from -65 to 125 °C (-85 to 257 °F), this connector meets stringent industry standards for quality and performance. Elevate your connectivity solutions with the AMP OSP Miniature Modular RF Coaxial Connector.