| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1059724-1 |
| Mount Type: | Panel |
| Contact Material: | Beryllium Copper |
| Body Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| Connector A Type: | OSP |
| Connector A Gender: | Jack |
| Connector B Type: | OSM |
| Connector B Gender: | Jack |
| Number of Positions: | 1 |
| GPL: | 835 |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3513 |
| Center Contact Plating Material: | Gold over Copper |
| Center Contact Material: | Beryllium Copper |
| Dielectric Material: | TFE Fluorocarbon |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Part Aliases: | 4583-2240-02 1059724-1 |
| SKU: | AMP1059724-1 |
1059724-1
| Heilind Number: | AMP1059724-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1059724-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance RF coaxial adapter, designed for seamless power and signal transmission. Crafted with precision from durable materials, including beryllium copper and stainless steel, it ensures reliable performance in demanding environments. Featuring a straight body orientation and panel mount type, it offers easy installation for wire-to-wire connections. With a 50 Ω impedance and operating frequency of up to 18 GHz, it's ideal for high-speed data and device applications. RoHS compliant and lead-free, it prioritizes environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | PCN-21-122437B - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available.Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download | |||

