1060455-1

Heilind Number:AMP1060455-1
Manufacturer:TE Connectivity
Manufacturer Number:1060455-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5162 5013 09,SMB PCB JACK RECP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1060455-1
Gender:Jack
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Body Orientation:Straight
Mating Type:Snap-On
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Body Material:Brass
Body Shape:Circular
Number of Positions:1
Mount Orientation:Vertical
Interface:SMB
Port Configuration:Single Port
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Additional Features:Board Standoff, Pin Protection
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Number of Coaxial Contacts:1
Body Finish:Plated
Body Plating Material:Gold
Center Contact Plating Material:Gold
Center Contact Material:Brass
Center Contact Plating Thickness:30 µin
Detent:Without
Dielectric Material:TFE Fluorocarbon
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Product Grade:Mil-Type
Connector System:Cable to Board
Connector Product Type:Connector Assembly
Part Aliases:5162-5013-09 1060455-1
SKU:AMP1060455-1

Detailed Description

Enhance your connectivity with this high-performance RF Coaxial Connector Assembly. Specially designed for seamless integration, this connector features a straight body orientation and through-hole termination method for easy installation on printed circuit boards. With a single port configuration and gold plating, it ensures reliable signal transmission with low impedance. Operating at a wide temperature range from -65 to 165°C, it is suitable for various environments. Its snap-on mating type and SMB interface offer convenience, while its durable construction, including brass and TFE Fluorocarbon materials, guarantees long-term durability. Perfect for applications requiring efficient data and device connectivity, this connector assembly is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity solutions with this essential component.