| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 106066-2 |
| Color: | Black |
| Amperage: | 1.5 A |
| Housing Material: | Polybutylene Terephthalate |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| PCB Ground Tab Location: | -.12 in, -.218 in, -3.05 mm, -5.54 mm |
| Profile: | Low |
| Shield Material: | Brass |
| Shield Plating Material: | Tin |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Panel Ground Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Tail Length: | .126 in, 3.2 mm |
| Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.05 mm, .474 in |
| PCB Retention Type: | Boardlock |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | E95017-000,AMP-0-0106066-2 |
| SKU: | AMP106066-2 |
106066-2
Specifications
Detailed Description
Enhance your connectivity with our Shielded Modular Jack Low-Pro 8 Position. Designed for board mount installation, this black jack features UL 94V-0 compliance for safety. With a 1.5A amperage and Polybutylene Terephthalate housing, it ensures reliable performance. The through-hole solder termination method and phosphor bronze contacts guarantee secure connections. Meeting Cat 3 LAN standards, it's ideal for signal circuit applications in a wide temperature range. Its low-profile design, with brass shields and tin plating, offers durability and signal integrity. With 1140 units in a box and tray packaging, it's ready for your networking needs. RoHS compliant and featuring gold contact plating, this RJ45 jack is a high-quality solution for your connectivity requirements.

