| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1060984-1 |
| Series: | OEG Power PCB relay OSA |
| Gender: | Jack |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Mating Type: | Snap-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Body Material: | Brass |
| Body Shape: | Circular |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| Interface: | MCX |
| Port Configuration: | Single Port |
| Tail Length: | .115 in, 2.92 mm |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| PCB Retention: | Without |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Coaxial Contacts: | 1 |
| Number of Mounting Legs: | 4 |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Center Contact Plating Thickness: | 1397 µin |
| Detent: | Without |
| Dielectric Material: | TFE Fluorocarbon |
| Height Above PC Board: | .211 in, 5.36 mm |
| Mated Outer Diameter (Approximate): | .137 in, 3.48 mm |
| Connector System: | Cable to Board |
| Part Aliases: | 1060984-1 |
| SKU: | AMP1060984-1 |
1060984-1
Specifications
Detailed Description
Experience seamless connectivity with our OEG Power PCB relay OSA. Designed for board mount installation with through-hole solder termination, this MCX jack connector ensures reliable performance in high-frequency applications up to 6 GHz. Crafted from durable brass with a gold-plated finish, it guarantees optimal signal transmission. Its straight body orientation and snap-on mating type offer convenience in assembly. With RoHS compliance and a wide operating temperature range, from -65°C to 165°C (-85°F to 329°F), this connector is ideal for various industrial and commercial settings. Elevate your connectivity solutions with the precision and quality of our MCX RF connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||

