| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1061015-1 |
| Gender: | Plug |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Mating Type: | Push-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | MCX |
| Body Material: | Brass |
| Body Shape: | Circular |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| Interface: | MCX |
| Port Configuration: | Single Port |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| PCB Retention: | Without |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Coaxial Contacts: | 1 |
| Number of Mounting Legs: | 4 |
| Body Finish: | Plated |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | TFE Fluorocarbon |
| Height Above PC Board: | .227 in, 5.76 mm |
| Connector Length: | .382 in, 9.7 mm |
| Mated Outer Diameter (Approximate): | .149 in, 3.78 mm |
| Connector System: | Cable to Board |
| Part Aliases: | 5863-0000-10 1061015-1 |
| SKU: | AMP1061015-1 |
1061015-1
Specifications
Detailed Description
Enhance your RF connectivity with our MCX board mount connector, designed for optimal performance in high-frequency applications up to 4 GHz. Featuring a durable brass body and gold-plated beryllium copper contacts, this straight orientation connector ensures reliable signal transmission. With a single port configuration and through-hole solder termination, it offers easy integration onto your PCB. Operating within a wide temperature range from -65 to 165 °C, this MCX connector is suitable for diverse environments. Its compact design, with a mating type of push-on, and vertical mount orientation, allows for efficient use of space on your board. RoHS compliant and meticulously engineered, it guarantees quality and compliance with industry standards. Ideal for data and device applications, this MCX connector is a dependable choice for your RF coaxial connection needs.

