| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1061023-1 |
| Gender: | Jack |
| Mount Type: | Board Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Mating Type: | Push-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Body Material: | Brass |
| Body Shape: | Circular |
| Number of Positions: | 1 |
| Mount Orientation: | Right Angle |
| Interface: | MCX |
| Port Configuration: | Single Port |
| Tail Length: | .155 in, 3.9 mm |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| PCB Retention: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Coaxial Contacts: | 1 |
| Number of Mounting Legs: | 4 |
| Body Finish: | Plated |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Center Contact Plating Thickness: | 1397 µin |
| Dielectric Material: | PTFE |
| Height Above PC Board: | .236 in, 6 mm |
| Connector Length: | .391 in, 9.93 mm |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .177 in, 4.5 mm |
| Part Aliases: | 5864-5001-10 1061023-1 |
| SKU: | AMP1061023-1 |
1061023-1
Specifications
Detailed Description
Experience seamless RF connectivity with our MCX right angle board mount connector. Crafted from high-quality brass with a nickel-plated finish, this connector ensures reliable performance in demanding environments. Featuring a single port configuration, it is ideal for aerospace, defense, and marine applications. With a gold-plated Beryllium Copper contact, it guarantees low signal loss and high-frequency transmission up to 6 GHz. The PTFE dielectric material and -65 to 165°C operating temperature range further enhance its durability. Easy to install with four mounting legs, it is a must-have component for your RF systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2022 | P-22-022546 - Manufacturing location change of components and subassemblies. The following Part Numbers will have assemblies and/or component manufacturing transferred from TE Connectivity s manufacturing location in Norwood, MA to another TE Manufacturing location or to a TE Connectivity approved supplier. | Download | |||
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||

