| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1061030-1 |
| Series: | OEG Power PCB relay OSA |
| Gender: | Jack |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Mating Type: | Snap-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Body Material: | Brass |
| Body Shape: | Circular |
| Number of Positions: | 1 |
| Mount Orientation: | Right Angle |
| Interface: | MCX |
| GPL: | 884 |
| Port Configuration: | Single Port |
| Tail Length: | .115 in, 2.92 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4467 |
| Number of Coaxial Contacts: | 1 |
| Number of Mounting Legs: | 4 |
| Body Finish: | Plated |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Center Contact Plating Thickness: | 1397 µin |
| Detent: | Without |
| Dielectric Material: | TFE Fluorocarbon |
| Height Above PC Board: | .236 in, 5.99 mm |
| Connector Length: | .351 in, 8.92 mm |
| Mated Outer Diameter (Approximate): | .137 in, 3.48 mm |
| Connector System: | Cable to Board |
| Part Aliases: | 1061030-1 |
| SKU: | AMP1061030-1 |
1061030-1
Specifications
Detailed Description
Experience high-performance connectivity with our OEG Power PCB relay, designed for optimal functionality in demanding applications. This Snap-On relay features a single MCX interface with a 50 Ω impedance, ensuring reliable signal transmission up to 6 GHz. With a gold-plated body and contacts, it offers exceptional conductivity and corrosion resistance, while its TFE Fluorocarbon dielectric material guarantees stability in diverse operating environments. The right-angle mount orientation and through-hole termination method make installation seamless, while its robust construction, including nickel-plated brass body and beryllium copper center contact, ensures durability even in extreme conditions. RoHS compliant and lead-free solder processes compatible, this MCX relay is the ideal choice for high-frequency communication systems and RF applications. Elevate your connectivity solutions with this cutting-edge RF connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021903 - Discontinuance no replacement. The listed part numbers below will be discontinued and no longer available. Part status change. One of TE manufacturing plant located in Norwood will be closed. | Download | |||
| 01/14/2022 | P-21-021903 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 01/14/2022 | PCN-21-122440 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download | |||
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||

