| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 106276-4 |
| Amperage: | 1.5 A, 1 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 32 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| DIN Level: | II |
| DIN Size: | Half |
| Rows Loaded: | A, C |
| Part Aliases: | 106276-4 |
| SKU: | AMP106276-4 |
106276-4
Specifications
Detailed Description
Easily connect and transmit signals with this versatile Board-to-Board PCB Connector. Featuring a right-angle mount type with three rows, it ensures efficient circuit integration. With a pitch of 2.54mm (.1 in) and 32 positions, it offers ample connectivity options. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for various environments. RoHS compliant and designed for signal applications, this connector is a reliable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/11/2024 | PCN-24-229354 - Retraction of Obsolete. Because of Shinning part one to one replacement issue we are continue this old TE part. | Download | |||
| 09/26/2024 | PCN-24-212496 - End of life with replacement. Replaced with new part number. LTB9/26/24 | Download | |||
| 04/30/2023 | PCN-23-167663 - Document clarification. Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). Before:the connectors' solder post area were painted by bright tin After: :the connectors' solder post area were painted by matte tin | Download | |||

