106455-3

Heilind Number:AMP106455-3
Manufacturer:TE Connectivity
Manufacturer Number:106455-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 110 PLUG HSG 8P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 106455-3
Housing Material:Polybutylene Terephthalate
Pitch:.236 in, 6 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:8
Housing Color:Gray
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP106455-3

Detailed Description

Easily connect and secure your electrical components with our FF 110 Plug Housing. Designed for efficient 8-pin configuration, this straight orientation housing in a sleek gray color is made of durable Polybutylene Terephthalate. With a pitch of 6mm (.236 in), it ensures precise and reliable connections. The tab terminal type offers convenient attachment, while the latch mating retention type guarantees a secure fit. Suitable for cable mounting, this free-hanging housing is ideal for a variety of applications. RoHS compliant. Elevate your connectivity with this essential terminal housing.