1077133-1

Heilind Number:AMP1077133-1
Manufacturer:TE Connectivity
Manufacturer Number:1077133-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SCD,5166 5004 09,SMB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1077133-1
Gender:Jack
Mount Type:Board Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Mating Type:Push-On
Impedance:50 Ω
Operating Frequency:5 GHz
RF Connector Type:SMB
Body Material:Brass
Body Shape:Circular
Number of Positions:1
Mount Orientation:Vertical
Interface:SMB
GPL:E25
Port Configuration:Single Port
Tail Length:.125 in, 3.2 mm
Packaging:Package
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E673
Number of Coaxial Contacts:1
Body Finish:Plated
Body Plating Material:Gold
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Dielectric Material:PTFE
Height Above PC Board:.35 in, 8.9 mm
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.243 in, 6.2 mm
Product Grade:Mil-Type
Connector Product Type:Connector Assembly
Part Aliases:5166-5004-09 1077133-1
SKU:AMP1077133-1

Detailed Description

Enhance your RF connectivity with our high-performance SMB connector. Designed for board mount applications, this straight orientation connector features a single port configuration with a push-on mating type, ensuring easy and secure installations. With an impedance of 50 Ω and an operating frequency of 5 GHz, it guarantees reliable signal transmission in demanding environments. The connector's brass body with gold plating offers durability and excellent conductivity, while the beryllium copper contacts with gold plating ensure optimal signal integrity. Meeting Mil-Type standards and RoHS compliant, it is suitable for Aerospace, Defense, and Marine applications. Trust in this connector for seamless RF connections in your projects.