| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1080761-1 |
| Series: | AMP SMA |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Mating Type: | Threaded |
| Seal Type: | Interfacial Seal |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| Cable Type: | RG 405 Semi-Rigid |
| Contact Configuration: | Not Captivated |
| Number of Positions: | 1 |
| Interface: | SMA |
| GPL: | E25 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | , |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | H301 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Dielectric Material: | PTFE |
| Connector Length: | 11 mm, .433 in |
| Coupling Nut Material: | Stainless Steel |
| Coupling Nut Plating Finish: | Passivated |
| Contact Captivation Method: | Solder |
| Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
| Product Grade: | Military |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 2001-5506-94 1080761-1 |
| SKU: | AMP1080761-1 |
1080761-1
| Heilind Number: | AMP1080761-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1080761-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance SMA connector, designed for seamless integration in aerospace, defense, and marine applications. With a durable stainless steel body and gold-plated finish, it ensures reliable signal transmission even in harsh environments. The threaded mating type and interfacial seal provide secure connections, while the 50 Ω impedance and 18 GHz operating frequency make it ideal for high-speed data transfer. Its straight cable orientation and RG 405 Semi-Rigid compatibility offer versatility in installation. RoHS compliant and meeting military-grade standards, this connector guarantees both quality and compliance. Elevate your RF coaxial setup with the precision and durability of this SMA connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/06/2024 | PCN-24-210412b - End of life No LTB | Download | |||

