1085221-1

Heilind Number:AMP1085221-1
Manufacturer:TE Connectivity
Manufacturer Number:1085221-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5863 0000 09,OSX PCB PLUG RECP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1085221-1
Series:MCN
Gender:Plug
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Mating Type:Push-On
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:MCX
Body Material:Brass
Body Shape:Circular
Number of Positions:1
Mount Orientation:Vertical
Interface:MCX
GPL:884
Port Configuration:Single Port
Tail Length:.155 in, 3.94 mm
Packaging:Package
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4467
Number of Coaxial Contacts:1
Number of Mounting Legs:4
Body Finish:Plated
Body Plating Material:Gold
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Detent:Without
Dielectric Material:TFE Fluorocarbon
Height Above PC Board:.227 in, 5.76 mm
Mated Outer Diameter (Approximate):.149 in, 3.78 mm
Connector System:Cable to Board
Part Aliases:5863-0000-09 1085221-1
SKU:AMP1085221-1

Detailed Description

Enhance your connectivity with our MCN series RF coaxial connector, designed for seamless integration in your electronic devices. This straight-bodied connector features a push-on mating type, ensuring easy and secure connections. With a 50 Ω impedance and operating frequency of 4 GHz, it guarantees reliable performance in high-speed data transmission. The gold-plated beryllium copper contacts provide optimal signal conductivity, while the brass body offers durability. Suitable for vertical mounting on PCBs, this connector is a versatile solution for your RF communication needs. RoHS compliant and meticulously engineered, it meets the highest standards of quality and environmental responsibility. Elevate your connectivity with this essential component, perfect for a wide range of applications.