1086009-1

Heilind Number:AMP1086009-1
Manufacturer:TE Connectivity
Manufacturer Number:1086009-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2399 5012 54

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1086009-1
Series:AMP SMA,CGS SM
Gender:Jack
Mount Type:Board Mount
Termination Method:Surface Mount
Mating Type:Snap-On
Impedance:50 Ω
Operating Frequency:6 GHz
Body Material:Polyphenylene Sulfide (PPS)
Package Quantity:2000
Number of Positions:1
Mount Orientation:Vertical
Interface:SMT QuickGrip
GPL:835
Port Configuration:Single Port
Packaging:Tape & Reel
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Additional Features:Solderless
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4459
Number of Coaxial Contacts:1
Body Finish:Plated
Body Plating Material:Gold
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Detent:Without
Height Above PC Board:.118 in, 3 mm
Contact Captivation Method:Mechanical
Connector System:Cable to Panel
Part Aliases:2399-5012-54 1086009-1
SKU:AMP1086009-1

Detailed Description

Experience seamless connectivity with our AMP SMA series connector, crafted for high-performance applications. Designed for board mount installation, this surface mount jack features a snap-on mating type, ensuring a secure connection. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it guarantees reliable signal transmission. Constructed with Polyphenylene Sulfide (PPS) body material and plated with gold, it offers durability and efficient conductivity. Suitable for vertical mounting orientation, this single-port connector is ideal for SMT QuickGrip interfaces. With a package quantity of 2000 and RoHS compliance, it meets industry standards for quality and environmental responsibility. Whether you're in telecommunications, aerospace, or industrial electronics, this connector is a dependable solution for your RF coaxial connectivity needs.