| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 109452-4 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 2050 - 5180 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP109452-4 |
109452-4
| Heilind Number: | AMP109452-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 109452-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Ring Tongue Terminal, a high-quality component designed for secure and durable wire termination. Constructed from brass, it ensures reliable conductivity with a stud size of #8/M4, suitable for 14-18 AWG wire. Its straight orientation and open barrel type offer easy installation, while its operating temperature range of -40 to 110°C (-40 to 230°F) guarantees performance in various environments. With RoHS compliance and efficient crimping capabilities, this terminal is an essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download | |||

